DiodesZetex D4V7S1US2SLP-7B Uni-Directional TVS Diode, 657 W X1-DFN1006-2
- RS 제품 번호:
- 254-8552
- 제조사 부품 번호:
- D4V7S1US2SLP-7B
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-8552
- 제조사 부품 번호:
- D4V7S1US2SLP-7B
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 4.8V | |
| Mount Type | PCB | |
| Package Type | X1-DFN1006-2 | |
| Peak Pulse Power Dissipation Pppm | 657W | |
| Clamping Voltage VC | 7.3V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 90A | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.5mm | |
| Standards/Approvals | ISO, EC 61000-4-2, RoHS, UL | |
| Width | 0.62 mm | |
| Length | 1.02mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 4.8V | ||
Mount Type PCB | ||
Package Type X1-DFN1006-2 | ||
Peak Pulse Power Dissipation Pppm 657W | ||
Clamping Voltage VC 7.3V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 90A | ||
Maximum Operating Temperature 150°C | ||
Height 0.5mm | ||
Standards/Approvals ISO, EC 61000-4-2, RoHS, UL | ||
Width 0.62 mm | ||
Length 1.02mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD and Surge. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital camera
One channel of ESD and surge protection
Provides surge and lightning protection per IEC 61000-4-5
Applicable in cellular handsets and portable electronics
관련된 링크들
- DiodesZetex Uni-Directional TVS Diode, 657 W X1-DFN1006-2
- DiodesZetex D12V0HA1U2SLP-7B 1-Element Uni-Directional TVS Diode, 630 W, 2-Pin X1-DFN
- DiodesZetex 1-Element Uni-Directional TVS Diode, 630 W, 2-Pin X1-DFN
- DiodesZetex Switching Diode, Single, 2-Pin DFN1006 SBR02M30LP-7
- DiodesZetex Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 3-Pin X1-DFN1006-3
- DiodesZetex Bi-Directional TVS Diode, 90 W X2-DFN1006-2