DiodesZetex Bi-Directional TVS Diode, 90 W X2-DFN1006-2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
254-8549
제조사 부품 번호:
D2V5L1BS2LP4-7B
제조업체:
DiodesZetex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DiodesZetex

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

2.6V

Mount Type

PCB

Package Type

X2-DFN1006-2

Peak Pulse Power Dissipation Pppm

90W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

15A

ESD Protection

Yes

Clamping Voltage VC

3.5V

Maximum Operating Temperature

150°C

Height

370μm

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Length

1mm

Width

600μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD and Surge. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital camera

One channel of ESD and surge protection

Provides surge and lightning protection per IEC 61000-4-5

Applicable in cellular handsets and portable electronics

관련된 링크들