DiodesZetex D12V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- RS 제품 번호:
- 254-8540
- 제조사 부품 번호:
- D12V0H2U3SO-7
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 254-8540
- 제조사 부품 번호:
- D12V0H2U3SO-7
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 14.2V | |
| Mount Type | PCB | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Clamping Voltage VC | 25V | |
| Maximum Peak Pulse Current Ippm | 12A | |
| ESD Protection | Yes | |
| Test Current It | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.9mm | |
| Height | 0.98mm | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS, UL, EC 61000-4-2, ISO | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 14.2V | ||
Mount Type PCB | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Clamping Voltage VC 25V | ||
Maximum Peak Pulse Current Ippm 12A | ||
ESD Protection Yes | ||
Test Current It 1μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 2.9mm | ||
Height 0.98mm | ||
Width 1.3mm | ||
Standards/Approvals RoHS, UL, EC 61000-4-2, ISO | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex dual ESD protection diode is a dual voltage suppressor designed to protect components which are connected to data and transmission lines against electrostatic discharge (ESD). The device clamps the voltage just above the logic level supply
Applicable in computers and peripherals
2 channels unidirectional of ESD protection
Halogen and antimony free
관련된 링크들
- DiodesZetex D24V0H2U3SO-7 Uni-Directional ESD Protection Diode, 250 W SOT-23
- DiodesZetex D5V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex Uni-Directional ESD Protection Diode, 250 W SOT-23
- DiodesZetex DESD32VS2SO-7 2-Element Uni-Directional ESD Protection Diode, 200 W, 3-Pin SOT-23
- DiodesZetex 2-Element Uni-Directional ESD Protection Diode, 200 W, 3-Pin SOT-23
- DiodesZetex 1-Element Uni-Directional ESD Protection Diode, 300 W, 3-Pin SOT-23
- DiodesZetex DRTR5V0U2SO-7 Uni-Directional TVS Diode Array, 6-Pin SOT-26