Bourns PTVS2-076C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN2
- RS 제품 번호:
- 250-7896
- 제조사 부품 번호:
- PTVS2-076C-H
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩14,260.00
일시적 품절
- 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩14,260.00 |
| 50 - 99 | ₩13,560.00 |
| 100 - 249 | ₩12,720.00 |
| 250 - 999 | ₩11,860.00 |
| 1000 + | ₩10,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-7896
- 제조사 부품 번호:
- PTVS2-076C-H
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Product Type | TVS Diode | |
| Diode Configuration | Bi-Directional | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 85V | |
| Mount Type | Surface | |
| Package Type | DFN2 | |
| Maximum Reverse Stand-off Voltage Vwm | 76V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 91V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 2kA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Length | 2.5mm | |
| Series | PTVS2-076C-H | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Product Type TVS Diode | ||
Diode Configuration Bi-Directional | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 85V | ||
Mount Type Surface | ||
Package Type DFN2 | ||
Maximum Reverse Stand-off Voltage Vwm 76V | ||
Pin Count 2 | ||
Clamping Voltage VC 91V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 2kA | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Length 2.5mm | ||
Series PTVS2-076C-H | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard No | ||
The Bourns PTVS2-xxxC-H high current bidirectional TVS diodes are designed for use in high power DC bus clamping applications. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.
2 kA, 8/20 μs surge capability
Repetitive standoff voltage 22 to 86 volts
Bidirectional TVS
Low clamping voltage under surge
Excellent performance over temperature
Surface mount DFN package
RoHS compliant and halogen free
관련된 링크들
- Bourns PTVS2-076C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN2
- Bourns PTVS1-076C-H 1-Element Bi-Directional Power TVS High Current Diode, 2-Pin DFN
- Bourns PTVS2-066C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS2-043C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS2-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-043C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-026C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-066C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN