DiodesZetex D5V0F3B6LP20-7 TVS Diode Array, 500 W, 6-Pin UDFN-2020-6

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
246-7473
제조사 부품 번호:
D5V0F3B6LP20-7
제조업체:
DiodesZetex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DiodesZetex

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

28V

Mount Type

Surface

Package Type

UDFN-2020-6

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

6

Peak Pulse Power Dissipation Pppm

500W

Clamping Voltage VC

40V

Maximum Peak Pulse Current Ippm

3.5A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Height

600μm

Standards/Approvals

UL, RoHS, ISO, EC 61000-4-2

Length

2mm

Width

2mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50nA

The DiodesZetex D5V0F3B6LP20 is a USB2.0 and VBUS TVS diode array, this new generation TVS, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.

Low profile package of 0.605mm max and ultra-small PCB Suitable for compact portable electronics 3 Bi-directional channels and 1 VBUS of ESD protection Typically used at high speed ports such as USB 2.0 OTG

관련된 링크들