DiodesZetex ESD Protection Diode, 200 W, 3-Pin SOT-23
- RS 제품 번호:
- 246-6741
- 제조사 부품 번호:
- DESD32VS2SOQ-7
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 246-6741
- 제조사 부품 번호:
- DESD32VS2SOQ-7
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 34V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Clamping Voltage VC | 42V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Height | 980μm | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS, UL, ISO, EC 61000-4-2 | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 34V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Clamping Voltage VC 42V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 4A | ||
Maximum Operating Temperature 150°C | ||
Height 980μm | ||
Width 1.3mm | ||
Standards/Approvals RoHS, UL, ISO, EC 61000-4-2 | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The DiodesZetex makes a CAN/LIN Bus protector for ESD and surge protection, packaged in a small footprint surface mount package. The combination of small size and high ESD surge capability makes it ideal for use in Automotive Infotainment applications. The device is rated for 32V of reverse working voltage, it comes in a SOT23 package. The device package is completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.
The devices provides ESD protection of ±30kV for Air and Contact The device has 200W peak power dissipation typically Used to protect LIN and CAN transceiver from ESD and other harmful transient voltage events
관련된 링크들
- DiodesZetex DESD32VS2SOQ-7 ESD Protection Diode, 200 W, 3-Pin SOT-23
- DiodesZetex ESD Protection Diode, 230 W, 3-Pin SOT-23
- DiodesZetex DESD2FLEX2SOQ-7 ESD Protection Diode, 230 W, 3-Pin SOT-23
- DiodesZetex DESD1FLEX2SOQ-7 2-Element ESD Protection Diode, 200 W, 3-Pin SOT-23
- DiodesZetex DESD24VS2SO-7 ESD Protection Diode, 230 W, 3-Pin SOT-23
- DiodesZetex DESD32VS2SO-7 2-Element Uni-Directional ESD Protection Diode, 200 W, 3-Pin SOT-23
- DiodesZetex DESD3512SO-7 2-Element ESD Protection Diode, 330 W, 3-Pin SOT-23
- DiodesZetex ESD Protection Diode, 135 W SOT-323