Littelfuse 3.0SMCJ40A 1-Element Uni-Directional TVS Diode, 3 kW, 2-Pin DO-214

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

15000개 더 담고 ₩240,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 3000 units)*

₩2,466,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
3000 - 12000₩822.00₩2,467,800.00-
15000 +₩806.00₩2,418,000.00₩240,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-8502
제조사 부품 번호:
3.0SMCJ40A
제조업체:
Littelfuse
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

49.1V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Minimum Operating Temperature

-65°C

Test Current It

1mA

Clamping Voltage VC

88.33V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.22mm

Series

3.0 SMCJ

Height

2.62mm

Length

8.13mm

Automotive Standard

No

The Littelfuse 3.0SMCJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

3000W PPPM peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%

For surface mounted applications in order to optimize board space

Low profile package

Typical failure mode is short from over-specified voltage or current

Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c

ESD protection of data lines in accordance with IEC 61000-4-2,30kV(Air), 30kV (Contact)

EFT protection of data lines in accordance with IEC 61000- 4-4

Built-in strain relief

Glass passivated chip junction

Fast response time: typically less than 1.0ps from 0V to BV min

Excellent clamping capability

Low incremental surge resistance

High temperature to reflow soldering guaranteed: 260°C/40sec

관련된 링크들