STMicroelectronics SMB15F23A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
208-5130
제조사 부품 번호:
SMB15F23A
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

28.4V

Mount Type

Surface

Package Type

SMB

Maximum Reverse Stand-off Voltage Vwm

64V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

41A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

37.8V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

1.1mm

Standards/Approvals

No

Series

SMB15FxxA

Length

3.95mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing

1500°C maximum operating temperature

Up to 600W power capability

관련된 링크들