STMicroelectronics 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- RS 제품 번호:
- 208-5129
- 제조사 부품 번호:
- SMB15F23A
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 208-5129
- 제조사 부품 번호:
- SMB15F23A
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 28.4V | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Maximum Reverse Stand-off Voltage Vwm | 64V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 37.8V | |
| Maximum Peak Pulse Current Ippm | 41A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Width | 5.6 mm | |
| Length | 3.95mm | |
| Series | SMB15FxxA | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 28.4V | ||
Mount Type Surface | ||
Package Type SMB | ||
Maximum Reverse Stand-off Voltage Vwm 64V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
Clamping Voltage VC 37.8V | ||
Maximum Peak Pulse Current Ippm 41A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Width 5.6 mm | ||
Length 3.95mm | ||
Series SMB15FxxA | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Matte tin plating lead finishing
1500°C maximum operating temperature
Up to 600W power capability
관련된 링크들
- STMicroelectronics SMB15F23A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- STMicroelectronics 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- STMicroelectronics SMB15F22A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- STMicroelectronics SMB15F15A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- STMicroelectronics SMB15F58A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- STMicroelectronics SMB15F10A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- STMicroelectronics SMB15F28A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- STMicroelectronics SMB15F24A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB