Vishay 2-Element Bi-Directional TVS Diode, 564 W, 3-Pin SOT-23

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
180-8267
제조사 부품 번호:
GSOT04C-E3-08
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Direction Type

Bi-Directional

Diode Configuration

Dual

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

5V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

4V

Pin Count

3

Peak Pulse Power Dissipation Pppm

564W

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

30A

ESD Protection

Yes

Clamping Voltage VC

9V

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Height

970μm

Width

1.43mm

Standards/Approvals

No

Length

3.1mm

Series

GSOTO3C to GSOT36C

Maximum Reverse Leakage Current

20μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Vishay TVS Diode


The Vishay SOT-23 package, surface mount 2-line ESD protected bidirectional TVS diode has a stand-off voltage of 4V and reverse breakdown voltage of 6.1V. It has a peak pulse current rating of 30A.

Features and Benefits


• ESD capability: human body model: class H3B: > 8kV

• ESD immunity ±30kV contact discharge and ±30kV air discharge

• Halogen free and lead (Pb) free component

• Operating junction temperature ranges between -55°C and 150°C

• Space saving package

Applications


• Automotive load dump

• Sensitive electronics protection

Certifications


• AEC-Q101 qualified

• e3 - Sn

• Green (5-2008)

• IEC 61000-4-2

• J-STD-020

• UL 94 V-0 listed

관련된 링크들