Vishay 1-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218AB
- RS 제품 번호:
- 169-6093
- 제조사 부품 번호:
- SM8S36AHE3/2D
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3750개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 750 units)*
₩2,952,000.00
마지막 RS 재고
- 최종적인 1,500 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 750 - 3000 | ₩3,936.00 | ₩2,951,550.00 | - |
| 3750 + | ₩3,856.00 | ₩2,892,600.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 169-6093
- 제조사 부품 번호:
- SM8S36AHE3/2D
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 6.6kW | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 58.1V | |
| Maximum Peak Pulse Current Ippm | 114A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 5mm | |
| Length | 13.7mm | |
| Series | PAR TVS | |
| Standards/Approvals | No | |
| Width | 8.7mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 6.6kW | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 58.1V | ||
Maximum Peak Pulse Current Ippm 114A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 5mm | ||
Length 13.7mm | ||
Series PAR TVS | ||
Standards/Approvals No | ||
Width 8.7mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
- COO (Country of Origin):
- TW
PAR® Transient Voltage Suppressors SMT Unidirectional 6600W, SM8A, SM8S Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
관련된 링크들
- Vishay SM8S36AHE3_A/I 1-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218AB
- Vishay 1-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- Vishay SM8S24AHE3/2D 2-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- Vishay SM8S24AHE3_A/I 2-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- Vishay SM8S30AHE3_A/I 1-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- Vishay SM8S33AHE3_A/I 1-Element Uni-Directional Transient Voltage Suppressor, 6600 W, 2-Pin DO-218AB
- Vishay Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay SM15T24AHE3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB