Legris Tube Clip, For Tube Diam. 4 mm OD, -20 °C, -20 °C

Subtotal (1 Box of 50 units)*

₩204,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩204,720.00₩4,094.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-5240
제조사 부품 번호:
6300 04 00
제조업체:
Legris
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Legris

Product Type

Tube Clip

Compatible Tube Outside Diameter

4mm

Series

6300

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

-20°C

Standards/Approvals

REACH, RoHS

제외

COO (Country of Origin):
FR
The Legris Carstick is a fully integrated cartridge providing instant connection between the housing and the tubing. It can be inserted in elastic polymers, brass, aluminum cavities. This is the right connection solution for energy, space and time saving. This push-in fitting can be inserted with a low effort. It is suitable for a large range of housing materials including non-elastic polymers. Carstick push-to-connect cartridges enable a quick tube connection and can be used in various low-pressure applications such as liquid and pneumatic applications.

Pressure vacuum to 20 bar

Productivity Saving one single component

Carstick and Carstick+ are designed to be automatically inserted

No need to groove your cavity

Seal pre-assembled and protected

관련된 링크들