Orn Heron Earthpro Men's Trousers Navy 30 in Waist 32in Leg

Subtotal (1 unit)*

₩95,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-4734
제조사 부품 번호:
2300R.NV.R.30
제조업체:
Orn
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Orn

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

32in

Size

30R

Number of Pockets

6

Waist Size

30 in

Material

Ripstop

Series

Heron Earthpro

Resistance Features

Durable, Stretch

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

제외

COO (Country of Origin):
PK
The Orn Heron EarthPro Combat trouser is a versatile and durable garment crafted from recycled materials, emphasizing sustainability. Its metal-free style makes it ideal for environments utilizing metal detection systems. Constructed from highly durable rip stop fabric with stretch, the trousers offer maximum durability without sacrificing comfort. They feature multiple pockets with extra-strong liners, including two front and two rear pockets with flaps, as well as spacious leg pockets. Additionally, the trousers include slight elastation at the sides of the waistband for enhanced comfort during wear. Reflective trim is incorporated for increased visibility and safety in low-light conditions.

Heavy duty non stretch button on waistband

Triple stitched on all main seams for ultimate strength

High quality YKK zip with lifetime guarantee

관련된 링크들