Orn Condor Unisex Work Trouser Black 34 in Waist 32in Leg

Subtotal (1 unit)*

₩41,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 20일 부터 9 개 단위 배송
  • 추가로 2026년 12월 10일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩41,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-5565
제조사 부품 번호:
2500-15/B/34R
제조업체:
Orn
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Orn

Product Type

Work Trouser

Gender

Unisex

Colour

Black

Leg Length

32in

Waist Size

34 in

Size

34 in

Material

Cotton, Polyester

Series

Condor

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

제외

COO (Country of Origin):
PK

ORN Men's Condor Kneepad Combat Trousers, 35% Cotton, 65% Polyester


ORN’s Condor Kneepad Combat Trousers are multi-functional and hardwearing workwear trousers that are functional for a multitude of working environments. They have internal kneepad pockets to insert padding for knee protection and to easily remove it before washing the trousers. The multiple pockets are fitted with an extra strong lining, including 2 front pockets, 2 rear pockets, and 2 thigh pockets. To ensure a long working life, the trousers are fitted with heavy duty non-scratch fixing stud on the waistband, a high quality YKK brass zip, and all seams are triple stitched for durability.

Sizing


ORN’s Condor trousers are designed to be inclusive of a diverse range of body types. The waistband is slightly elasticated to make the trousers more comfortable to wear even during movement onsite.

Available waist measurements range from 28” – 60” in navy and black colour options.

Leg lengths are categorised as Small (S, 29”), Regular (R, 32”), and Tall (T35”).

The Orn Men's Condor Kneepad Combat Trousers 245gsm is best selling, multi functional, hardwearing trouser. It has internal kneepad pocket. It has heavy duty non-scratch fixing stud on waistband. These trousers have multiple pockets with extra strong lining including 2 in front and 2 rear pockets.

It is available in Black colour

Combat style leg pockets, mobile phone pocket on thigh

Triple stitched on main seams for ultimate strength

관련된 링크들