5 mΩ Trimmer Potentiometer 0.5 W Top Adjust Tokyo Cosmos Electric, GF063

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
253-7124
제조사 부품 번호:
GF063P B202
제조업체:
Tokyo Cosmos Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tokyo Cosmos Electric

Product Type

Trimmer Potentiometer

Maximum Resistance

5mΩ

Number of Turns

1

Orientation

Top Adjust

Packaging

Bulk

Power Rating

0.5W

Series

GF063

Automotive Standard

No

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

6.8mm

Standards/Approvals

UL

Depth

5.5mm

Element Material

Cermet

COO (Country of Origin):
JP
The Tokyo Cosmos Electric GF063 series single-turn cermet trimmer has excellent performance and high reliability with precious metal, multi-contact wiper design. It is sealed to withstand immersion cleaning processes. It is linear resistance tapper.

Cross slot design allows automatic machine adjustment

Large diameter shaft helps to use commercially available adjustment drives

관련된 링크들