2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- RS 제품 번호:
- 244-4381
- 제조사 부품 번호:
- ST-4 2ETA202
- 제조업체:
- Nidec Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 500 units)*
₩791,000.00
재고있음
- 추가로 2026년 11월 02일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 500 - 500 | ₩1,582.00 | ₩791,400.00 |
| 1000 - 1500 | ₩1,518.00 | ₩759,400.00 |
| 2000 + | ₩1,438.00 | ₩719,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-4381
- 제조사 부품 번호:
- ST-4 2ETA202
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | ST-42 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 5.2mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 200V | |
| Standards/Approvals | UL, RoHS | |
| Height | 2.3mm | |
| Element Material | RuO2 Cermet | |
| Mechanical Rotation | 100Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series ST-42 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 5.2mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 200V | ||
Standards/Approvals UL, RoHS | ||
Height 2.3mm | ||
Element Material RuO2 Cermet | ||
Mechanical Rotation 100Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.
RoHS compliant
Sealed construction
Washable
Stopper structure prevents terminal pin from being open
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
관련된 링크들
- 2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Nidec Components, ST-32
- 2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 1 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm