1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.06 W Top Adjust Vishay, T63
- RS 제품 번호:
- 169-3144
- 제조사 부품 번호:
- T63YB105KT20
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 169-3144
- 제조사 부품 번호:
- T63YB105KT20
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1mΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 14 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.06W | |
| Series | T63 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.8mm | |
| Shaft Diameter | 1.8mm | |
| Maximum Voltage | 250V | |
| Diameter | 6.8mm | |
| Standards/Approvals | IEC 60393-1 | |
| Depth | 5mm | |
| Height | 6.8mm | |
| Element Material | Cermet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1mΩ | ||
Mount Type Through Hole | ||
Number of Turns 14 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.06W | ||
Series T63 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 155°C | ||
Length 6.8mm | ||
Shaft Diameter 1.8mm | ||
Maximum Voltage 250V | ||
Diameter 6.8mm | ||
Standards/Approvals IEC 60393-1 | ||
Depth 5mm | ||
Height 6.8mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ

6mm 1/4in. 250mW Top Adjust T63YB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100
관련된 링크들
- 1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.06 W Top Adjust Vishay, T63
- 200 Ω, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Vishay, T63
- 500 Ω, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Vishay, T63
- 100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Vishay, T63
- 50 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Vishay, T63
- 2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Vishay, T63
- 5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Vishay, T63
- 20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Vishay, T63