200 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 64Y
- RS 제품 번호:
- 169-3133
- 제조사 부품 번호:
- M64Y204KB40
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 169-3133
- 제조사 부품 번호:
- M64Y204KB40
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Maximum Resistance | 200kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 64Y | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Shaft Diameter | 2.2mm | |
| Length | 9.7mm | |
| Maximum Operating Temperature | 155°C | |
| Maximum Voltage | 250V | |
| Height | 11.1mm | |
| Standards/Approvals | CECC 41000, RoHS | |
| Depth | 5mm | |
| Element Material | Cermet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Maximum Resistance 200kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Packaging Box | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 64Y | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Shaft Diameter 2.2mm | ||
Length 9.7mm | ||
Maximum Operating Temperature 155°C | ||
Maximum Voltage 250V | ||
Height 11.1mm | ||
Standards/Approvals CECC 41000, RoHS | ||
Depth 5mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ

Top Adjust 64Y Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
관련된 링크들
- 200 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 64Y
- 500 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 64Y
- 100 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 64Y
- 1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.06 W Top Adjust Vishay, 64Y
- 50 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 64Y
- 5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 64Y
- 2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 64Y
- 10 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 64Y