1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.06 W Top Adjust Vishay, 64Y

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
169-3108
제조사 부품 번호:
M64Y105KB40
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Maximum Resistance

1mΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Orientation

Top Adjust

Packaging

Box

Power Rating

0.06W

Series

64Y

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Voltage

250V

Maximum Operating Temperature

155°C

Length

9.7mm

Shaft Diameter

2.2mm

Depth

5mm

Standards/Approvals

CECC 41000, RoHS

Height

11.1mm

Element Material

Cermet

COO (Country of Origin):
CZ

Top Adjust 64Y Series


Slim body profile, higher packing density

Sealed to withstand immersion board washing

Flame retardant plastic housing

Double chevron shaft seal

Moulded body with built in stand-offs

IC style pins for PCB assembly

Precious metal wiper for set point stability

관련된 링크들