1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 63P
- RS 제품 번호:
- 167-9651
- 제조사 부품 번호:
- M63P102KB40
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 167-9651
- 제조사 부품 번호:
- M63P102KB40
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Maximum Resistance | 1kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 63P | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 250V | |
| Length | 9.52mm | |
| Shaft Diameter | 8.38mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1 | |
| Depth | 9.52mm | |
| Height | 4.83mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 300° | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Maximum Resistance 1kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Box | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 63P | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 250V | ||
Length 9.52mm | ||
Shaft Diameter 8.38mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1 | ||
Depth 9.52mm | ||
Height 4.83mm | ||
Element Material Cermet | ||
Mechanical Rotation 300° | ||
- COO (Country of Origin):
- CZ


63P Top Adjust
Single Turn 10mm Cermet 63 Series
Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
관련된 링크들
- 1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 63P
- 100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 63P
- 50 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 63P
- 2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 63P
- 5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 63P
- 10 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 63P
- 1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 63M
- 1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Vishay, T63