2.2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7
- RS 제품 번호:
- 167-9364
- 제조사 부품 번호:
- T7YA222MT20
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 167-9364
- 제조사 부품 번호:
- T7YA222MT20
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Maximum Resistance | 2.2kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | T7 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 50mm | |
| Shaft Diameter | 4mm | |
| Maximum Voltage | 250V | |
| Depth | 7mm | |
| Height | 5.85mm | |
| Diameter | 7mm | |
| Standards/Approvals | No | |
| Element Material | Cermet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Maximum Resistance 2.2kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series T7 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 50mm | ||
Shaft Diameter 4mm | ||
Maximum Voltage 250V | ||
Depth 7mm | ||
Height 5.85mm | ||
Diameter 7mm | ||
Standards/Approvals No | ||
Element Material Cermet | ||

Cermet T7YA Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
관련된 링크들
- 2.2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7
- 100 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7
- 470 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7
- 100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7
- 47 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7
- 1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7
- 470 kΩ, Through Hole Trimmer Potentiometer, Pin 0.13 W Top Adjust Vishay, T7
- 220 kΩ, Through Hole Trimmer Potentiometer, Pin 0.28 W Top Adjust Vishay, T7