500 Ω, Surface Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Vishay, TSM4

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
167-9354
제조사 부품 번호:
TSM4YJ501KB25
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

500Ω

Mount Type

Surface

Number of Turns

11

Packaging

Tape & Reel

Orientation

Side Adjust

Power Rating

0.25W

Series

TSM4

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

4.8mm

Shaft Diameter

1.5mm

Maximum Voltage

11.2V

Height

3.8mm

Depth

3.7mm

Standards/Approvals

JEDEC, IEC, RoHS

Mechanical Rotation

13Cycles

Element Material

Cermet

COO (Country of Origin):
CZ

4mm 11 Turn Sealed 250mW TSM 4YJ Series


Small size for optimum packing density

Professional grade

Low contact resistance variation & excellent stability

Suitable for manual and automatic operation

Fully sealed to IP67

Solder by vapour phase & reflow

Available in footprints profiles

Multi-Turn Surface Mount Trimmers


관련된 링크들