1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.06 W Side Adjust Vishay, T93
- RS 제품 번호:
- 162-2452
- 제조사 부품 번호:
- T93XA105KT20
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 162-2452
- 제조사 부품 번호:
- T93XA105KT20
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Maximum Resistance | 1 mΩ | |
| Mount Type | Through Hole | |
| Product Type | Trimmer Potentiometer | |
| Termination Style | Pin | |
| Power Rating | 0.06 W | |
| Orientation | Side Adjust | |
| Series | T93 | |
| Automotive Standard | No | |
| Depth | 5 mm | |
| Diameter | 9.7 mm | |
| Element Material | Cermet | |
| Height | 9.8 mm | |
| Length | 9.7 mm | |
| Maximum Operating Temperature | 155 °C | |
| Maximum Voltage | 250 V | |
| Minimum Operating Temperature | -55 °C | |
| Number of Turns | 21 | |
| Packaging | Tube | |
| Pin Count | 3 | |
| Shaft Diameter | 2.2 mm | |
| Standards/Approvals | IEC 60393-1 | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance (±) | 10 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Maximum Resistance 1 mΩ | ||
Mount Type Through Hole | ||
Product Type Trimmer Potentiometer | ||
Termination Style Pin | ||
Power Rating 0.06 W | ||
Orientation Side Adjust | ||
Series T93 | ||
Automotive Standard No | ||
Depth 5 mm | ||
Diameter 9.7 mm | ||
Element Material Cermet | ||
Height 9.8 mm | ||
Length 9.7 mm | ||
Maximum Operating Temperature 155 °C | ||
Maximum Voltage 250 V | ||
Minimum Operating Temperature -55 °C | ||
Number of Turns 21 | ||
Packaging Tube | ||
Pin Count 3 | ||
Shaft Diameter 2.2 mm | ||
Standards/Approvals IEC 60393-1 | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance (±) 10 % | ||
- COO (Country of Origin):
- CZ
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
관련된 링크들
- 1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.06 W Side Adjust Vishay, T93
- 1kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, T93
- 500 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Vishay, T93
- 10 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Vishay, T93
- 5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Vishay, T93
- 1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Vishay, T93
- 100 kΩ, Through Hole Trimmer Potentiometer, PC Pin 0.5 W Side Adjust Vishay, T93
- 100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Vishay, T93