20 kΩ, Through Hole Trimmer Potentiometer, Pin 1 W Side Adjust Vishay, 70Y
- RS 제품 번호:
- 162-2381
- 제조사 부품 번호:
- M70Y203KB25
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 162-2381
- 제조사 부품 번호:
- M70Y203KB25
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Maximum Resistance | 20kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 20 | |
| Orientation | Side Adjust | |
| Packaging | Box | |
| Power Rating | 1W | |
| Series | 70Y | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 350V | |
| Length | 33.53mm | |
| Shaft Diameter | 2.79mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 4.98mm | |
| Standards/Approvals | IEC 60393-1 | |
| Height | 8.25mm | |
| Element Material | Cermet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Maximum Resistance 20kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 20 | ||
Orientation Side Adjust | ||
Packaging Box | ||
Power Rating 1W | ||
Series 70Y | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 350V | ||
Length 33.53mm | ||
Shaft Diameter 2.79mm | ||
Maximum Operating Temperature 150°C | ||
Depth 4.98mm | ||
Standards/Approvals IEC 60393-1 | ||
Height 8.25mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ

32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series
High power rating (0.5 Watt @ 70°C)
Unique slider Block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311
관련된 링크들
- 20 kΩ, Through Hole Trimmer Potentiometer, Pin 1 W Side Adjust Vishay, 70Y
- 100Ω, Through Hole Trimmer Potentiometer 1W Side Adjust Vishay, 70Y
- 10 Ω, Through Hole Trimmer Potentiometer, Pin 1 W Side Adjust Vishay, 70Y
- 5 kΩ, Through Hole Trimmer Potentiometer, Pin 1 W Side Adjust Vishay, 70Y
- 10 kΩ, Through Hole Trimmer Potentiometer, Pin 1 W Side Adjust Vishay, 70Y
- 1 kΩ, Through Hole Trimmer Potentiometer, Pin 1 W Side Adjust Vishay, 70Y
- 500 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Vishay, 70Y
- 50 kΩ, Through Hole Trimmer Potentiometer, Pin 1 W Side Adjust Vishay, 70Y