2.2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3362
- RS 제품 번호:
- 161-6954
- 제조사 부품 번호:
- 3362P-1-222LF
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 50 units)*
₩52,900.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 50 - 50 | ₩1,058.00 | ₩52,920.00 | - |
| 100 - 150 | ₩1,032.00 | ₩51,580.00 | 2% |
| 200 + | ₩1,016.00 | ₩50,800.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-6954
- 제조사 부품 번호:
- 3362P-1-222LF
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Maximum Resistance | 2.2kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | 3362 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.6mm | |
| Shaft Diameter | 2.77mm | |
| Height | 4.7mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Maximum Resistance 2.2kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series 3362 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.6mm | ||
Shaft Diameter 2.77mm | ||
Height 4.7mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR



Cermet 1//4 in. Square 500mW Top Adjust 3362P Series
Miniature package
Rotor designed for automatic machine adjust Interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
관련된 링크들
- 2.2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3362
- 2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3362
- 200 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3362
- 10000 Ω, Surface Trimmer Potentiometer, Solder Plated 0.5 W Top Adjust Bourns, 3362
- 100 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3362
- 500 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3362
- 50 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3362
- 100000 Ω, Surface Trimmer Potentiometer, Solder Plated 0.5 W Top Adjust Bourns, 3362