10 kΩ, Surface Mount Surface Mount Trimmer Resistor, Solder Pin 100 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PS-6
- RS 제품 번호:
- 640-784
- 제조사 부품 번호:
- PS6KV50-103A3030-PM
- 제조업체:
- PIHER SENSORS AND CONTROLS S.S.A
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 640-784
- 제조사 부품 번호:
- PS6KV50-103A3030-PM
- 제조업체:
- PIHER SENSORS AND CONTROLS S.S.A
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PIHER SENSORS AND CONTROLS S.S.A | |
| Maximum Resistance | 10kΩ | |
| Product Type | Surface Mount Trimmer Resistor | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 100mW | |
| Series | PS-6 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 30% | |
| Temperature Coefficient | 1.500 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Voltage | 100V | |
| Standards/Approvals | RoHS, REACH | |
| Mechanical Rotation | 235° | |
| Element Material | Non-Flammable | |
| 모두 선택 | ||
|---|---|---|
브랜드 PIHER SENSORS AND CONTROLS S.S.A | ||
Maximum Resistance 10kΩ | ||
Product Type Surface Mount Trimmer Resistor | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 100mW | ||
Series PS-6 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 30% | ||
Temperature Coefficient 1.500 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Voltage 100V | ||
Standards/Approvals RoHS, REACH | ||
Mechanical Rotation 235° | ||
Element Material Non-Flammable | ||
- COO (Country of Origin):
- ES
관련된 링크들
- 5 Ω, Surface Mount Surface Mount Trimmer Resistor, Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PS-10
- 10 kΩ, Surface Mount Surface Mount Trimmer Resistor, Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A,
- PIHER SENSORS AND CONTROLS S.S.A PS-15 Surface Mount Potentiometer, PS15NV60-103A3030-PM
- 100 kΩ, Surface Mount Trimmer Potentiometer, Solder Pin 0.15 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N15
- 10 kΩ, Surface Mount Trimmer Potentiometer, Solder Pin 0.15 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N-15
- 1 MΩ, Through Hole Surface Mount Trimmer Resistor, Solder Pin 100 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N-6
- 10 kΩ, Through Hole Surface Mount Trimmer Resistor, Solder Pin 100 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N-6
- 100 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10