100 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- RS 제품 번호:
- 134-966
- 제조사 부품 번호:
- PT10LV10-104A2020-PM-S
- 제조업체:
- PIHER SENSORS AND CONTROLS S.S.A
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 1000 units)*
₩616,000.00
재고있음
- 3,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 1000 + | ₩616.00 | ₩616,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-966
- 제조사 부품 번호:
- PT10LV10-104A2020-PM-S
- 제조업체:
- PIHER SENSORS AND CONTROLS S.S.A
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Bulk | |
| Power Rating | 150mW | |
| Series | PT10 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 100V | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 10mm | |
| Element Material | Carbon | |
| 모두 선택 | ||
|---|---|---|
브랜드 PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Bulk | ||
Power Rating 150mW | ||
Series PT10 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient 300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 100V | ||
Standards/Approvals RoHS Compliant | ||
Diameter 10mm | ||
Element Material Carbon | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A carbon panel mount potentiometer is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft. A wide variety of configurable options, such as single or tandem models, different shaft types and tapers, make the PC-16 suitable for numerous applications in the home appliance, industrial and automotive markets.
IP54 protection according to IEC 60529
Single and tandem models
Assemblies with wires and connectors
관련된 링크들
- 100 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 4.7 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- PIHER SENSORS AND CONTROLS S.S.A PT 10 Trimmer Potentiometer, PT10LV10-473A2020-PM-S
- PIHER SENSORS AND CONTROLS S.S.A PT 10 Trimmer Potentiometer, PT10LV10-503A2020-PM-S
- 500 Ω, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 10 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 5 Ω, Through Hole Through Hole Trimmer Resistor, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 10 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15