100 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- RS 제품 번호:
- 134-931
- 제조사 부품 번호:
- PT15NV15-104A2020-S
- 제조업체:
- PIHER SENSORS AND CONTROLS S.S.A
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 100 units)*
₩105,600.00
재고있음
- 3,700 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩1,056.00 | ₩105,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-931
- 제조사 부품 번호:
- PT15NV15-104A2020-S
- 제조업체:
- PIHER SENSORS AND CONTROLS S.S.A
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PIHER SENSORS AND CONTROLS S.S.A | |
| Maximum Resistance | 100kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 250mW | |
| Series | PT-15 | |
| Termination Style | Solder Pin | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 PIHER SENSORS AND CONTROLS S.S.A | ||
Maximum Resistance 100kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 250mW | ||
Series PT-15 | ||
Termination Style Solder Pin | ||
Tolerance ± 20% | ||
Temperature Coefficient ±300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A 15-mm carbon through-hole potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human Interface adjustment.
Extra long life
Extended mechanical life
관련된 링크들
- 100 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 Ω, Through Hole Through Hole Trimmer Resistor, Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ, Through Hole Through Hole Trimmer Resistor, Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 10 kΩ, Through Hole Through Hole Trimmer Resistor, Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 10 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 Ω, Through Hole Through Hole Trimmer Resistor, Solder Pin 250 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 22 kΩ, Through Hole Through Hole Trimmer Resistor, Solder Pin 250 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15