STMicroelectronics Surface, 3-Pin, TRIAC 800 V, Gate Trigger 10 V
- RS 제품 번호:
- 276-887
- 제조사 부품 번호:
- ACS108-8SP-TR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 276-887
- 제조사 부품 번호:
- ACS108-8SP-TR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 800mA | |
| Mount Type | Surface | |
| Package Type | SOT-223-2 | |
| Maximum Gate Trigger Current Igt | 1A | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 13A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 10V | |
| Maximum Holding Current Ih | 10mA | |
| Peak Gate Power Dissipation | 0.1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.58mm | |
| Series | ACS108 | |
| Standards/Approvals | RoHS, IEC 61000-4-5, IEC 61000 4 4 | |
| Height | 1.8mm | |
| Peak On-State Voltage | 1.3V | |
| Repetitive Peak Off-State Current | 2μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 800mA | ||
Mount Type Surface | ||
Package Type SOT-223-2 | ||
Maximum Gate Trigger Current Igt 1A | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 13A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 10V | ||
Maximum Holding Current Ih 10mA | ||
Peak Gate Power Dissipation 0.1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.58mm | ||
Series ACS108 | ||
Standards/Approvals RoHS, IEC 61000-4-5, IEC 61000 4 4 | ||
Height 1.8mm | ||
Peak On-State Voltage 1.3V | ||
Repetitive Peak Off-State Current 2μA | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Overvoltage protected AC switch is a high performance switch can control a load of up to 0.8 A. This device switch includes an overvoltage crowbar structure to absorb the inductive turn off energy, and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.
High noise immunity against static dV/dt and IEC 61000 4 4 burst
Needs no external protection snubber or varistor
Enables equipment to meet IEC 61000 4 5 surge
Clamping at VCL then crowbar action
관련된 링크들
- STMicroelectronics Surface, 3-Pin, TRIAC 800 V, Gate Trigger 10 V
- STMicroelectronics Surface, 3-Pin, TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface, 3-Pin, TRIAC 700 V, Gate Trigger 1 V
- STMicroelectronics Surface, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface, 4-Pin, TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface, 8-Pin, TRIAC 600 V, Gate Trigger 0.9 V
- STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V