Nexperia NXS0102GTX, Voltage Level Translator Voltage Translation 8, 2-Pin XSON8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 25 units)*

₩17,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4,425 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
25 - 25₩712.00₩17,820.00
50 - 475₩696.00₩17,380.00
500 - 975₩680.00₩17,000.00
1000 - 2475₩664.00₩16,580.00
2500 +₩646.00₩16,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
243-4633
제조사 부품 번호:
NXS0102GTX
제조업체:
Nexperia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nexperia

Product Type

Voltage Level Translator

Direction Type

Bi-Directional

Logic Family

CMOS

Mount Type

Surface

Package Type

XSON8

Number of Elements per Chip

8

Output Type

CMOS

Pin Count

2

Logic Function

Voltage Translation

Maximum Low Level Output Current

50mA

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NXS0102

Width

500μm

Standards/Approvals

IEC61000-4-2, RoHS

Length

2mm

Height

1.05mm

Automotive Standard

No

The Nexperia 2-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 V and 3.6 V and VCC(B) can be supplied at any voltage between 2.3 V and 5.5 V, making the device suitable for translating between any of the voltage nodes (1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Wide supply voltage range

IOFF circuitry provides partial Power-down mode operation

Inputs accept voltages up to 5.5 V

ESD protection

Desktop PC

Handset

Smartphone

Tablet

관련된 링크들