Nexperia NXB0102GTX, Voltage Level Translator Voltage Translation 8, 2-Pin XSON8
- RS 제품 번호:
- 243-4630
- 제조사 부품 번호:
- NXB0102GTX
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25000개 더 담고 ₩200,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
₩2,120,000.00
일시적 품절
- 2027년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 5000 - 20000 | ₩424.00 | ₩2,117,000.00 | - |
| 25000 + | ₩416.00 | ₩2,075,000.00 | ₩200,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-4630
- 제조사 부품 번호:
- NXB0102GTX
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Logic Family | CMOS | |
| Product Type | Voltage Level Translator | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | XSON8 | |
| Number of Elements per Chip | 8 | |
| Output Type | CMOS | |
| Pin Count | 2 | |
| Logic Function | Voltage Translation | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Series | NXB0102 | |
| Length | 2.4mm | |
| Height | 2.1mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Logic Family CMOS | ||
Product Type Voltage Level Translator | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type XSON8 | ||
Number of Elements per Chip 8 | ||
Output Type CMOS | ||
Pin Count 2 | ||
Logic Function Voltage Translation | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Series NXB0102 | ||
Length 2.4mm | ||
Height 2.1mm | ||
Automotive Standard No | ||
The Nexperia 2-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2 V and 3.6 V and VCC(B) can be supplied at any voltage between 1.65 V and 5.5 V, making the device suitable for translating between any of the low voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Wide supply voltage range
IOFF circuitry provides partial Power-down mode operation
Inputs accept voltages up to 5.5 V
ESD protection
관련된 링크들
- Nexperia NXB0102GTX, Voltage Level Translator Voltage Translation 8, 2-Pin XSON8
- Nexperia NXS0102GTX, Voltage Level Translator Voltage Translation 8, 2-Pin XSON8
- Nexperia NCA9306GSX, Translator Voltage Level Translator, 8-Pin XSON8
- Nexperia NXB0104GU12-Q100X, Bus Transceiver Voltage Translation, 12-Pin SOT1174
- Nexperia, Bus Transceiver Voltage Translation, 12-Pin SOT1174
- Nexperia 74AVC8T245BZX, Voltage Level Translator Voltage Translation 18, 4-Pin DHXQFN24
- Nexperia 74AXP2T3407GTX Schmitt Trigger Input Open Drain Buffer, 8-Pin XSON
- Texas Instruments TXS0102DCUR, Voltage Level Translator Voltage Level Translator 1 Voltage Level, 8-Pin VSSOP