RS Better World

Nanuk R Plastic Waterproof Watertight Transit Case, 14.3 in 11.1 in 4.7 in

Subtotal (1 unit)*

₩209,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩209,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
287-5155
제조사 부품 번호:
910SR010BK-0A0
제조업체:
Nanuk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nanuk

Material Type

Plastic

Material

Recycled Resin

Product Type

Transit Case

Internal Height

104mm

Series

R

Internal Depth

336mm

Internal Width

234mm

External Height

4.7in

Waterproof

Yes

External Depth

11.1in

External Width

14.3in

Foam

Yes

Watertight

Yes

Case Weight

3lb

Wheeled

No

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

ATA Specification 300 Category 1, MIL-STD-810G, DEF-STAN 81-41/STANAG 4280

Better World Product

Yes

IP Rating

IP67

Lockable

Yes

Better World Claim

Recycled Materials

COO (Country of Origin):
CA
The Nanuk EU b.v. cases made from post-consumer recycled resin, ensuring they maintain the same level of protection, durability, and functionality as traditional cases while actively contributing to environmental preservation. By opting for these eco-friendly alternatives, we're collectively working towards reducing our carbon footprint, one case at a time. Join us in making a positive impact on the environment while still meeting your needs for quality and reliability. Power Claw latches provide easy opening and closing while preventing accidental opening. Moulded in padlock securing holes for extra security. Pressure relief valve.

IP6X ingress protection dustproof

IPX7 Ingress protection waterproof

MIL-STD-810G immersion ATA specification 300

Category 1 impact

Certified to DEF-STAN 81-41 / STANAG 4280 for Water spray, Impact, High and Low temperatures

Lifetime warranty

관련된 링크들