RS PRO Plastic Waterproof Watertight Transit Case, 250 mm 142 mm 65 mm

대량 구매 할인 받기

5개 더 담고 ₩45,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩51,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
  • 추가로 2026년 12월 15일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩51,240.00-
5 +₩42,180.00₩45,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-6583
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Transit Case

Material Type

Plastic

Material

Polypropylene

Internal Height

58mm

Internal Depth

113mm

Internal Width

215mm

External Height

65mm

Waterproof

Yes

External Depth

142mm

External Width

250mm

Foam

Yes

Case Weight

340g

Watertight

Yes

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Black

IP Rating

IP67

Lockable

Yes

Dividers

No

제외

COO (Country of Origin):
CN

RS PRO Waterproof Plastic Equipment Case, 250 x 142 x 65 mm


When you need to safely store and transport items, this RS PRO watertight equipment case offers complete protection. Each container is made of a lightweight black polyurethane (PU) and keeps your belongings securely held inside.

The case is completely watertight to prevent any moisture from getting inside. This keeps your equipment well-protected against any liquid damage.

The case material is also resistant to corrosion and abrasion making it very difficult to cut or tear. This item is fitted with sturdy steel hinges and you can lock it with a padlock to minimise the chances of tampering or accidental breach of the case.

Features and Benefits


• Black colour

• External dimensions of 250 (L) x 142 (W) x 65 (H) mm

• IP67 rating

• Plastic material type

• Watertight or waterproof

• Weight of 340 g

• No wheels

관련된 링크들