RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm
- RS 제품 번호:
- 707-769
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩52,720.00
일시적 품절
- 2026년 12월 07일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩52,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 707-769
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Internal Height | 53mm | |
| Series | RS PRO | |
| Internal Depth | 195mm | |
| Internal Width | 316mm | |
| External Height | 59mm | |
| Waterproof | Yes | |
| External Depth | 230mm | |
| External Width | 350mm | |
| Foam | Yes | |
| Case Weight | 560g | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Plastic | ||
Internal Height 53mm | ||
Series RS PRO | ||
Internal Depth 195mm | ||
Internal Width 316mm | ||
External Height 59mm | ||
Waterproof Yes | ||
External Depth 230mm | ||
External Width 350mm | ||
Foam Yes | ||
Case Weight 560g | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Stackable interlocking system
Thick body material
Nylon pins, corrosion free
Body: polypropylene copolymer
관련된 링크들
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 86 mm
- Viso KOFPRO Plastic Waterproof Watertight Transit Case, 450 mm 400 mm 350 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic, Polymer Waterproof Watertight Watertight Case Wheeled, 350 mm 225 mm 550 mm
- Raaco Plastic Waterproof Watertight Transit Case, 275 mm 175 mm 125 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 345 mm 414 mm 129 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 428 mm 555 mm 211 mm