Zarges Internal Storage Bag for Zarges 41810

Subtotal (1 unit)*

₩247,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩247,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
873-2446
제조사 부품 번호:
41822
제조업체:
Zarges
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Zarges

Accessory Type

Internal Storage Bag

Product Type

Removable Compartment Bag

For Use With

Zarges 41810

Standards/Approvals

No 0

제외

COO (Country of Origin):
DE

Zarges K424 XC Aluminium Transit Case Accessories


A range of high quality accessories for use with Zarges K424 XC transit cases.

Removable Compartment Organiser Bag


Flexible water repellent organiser designed to fit securely into the Zarges K424 XC transit cases.

Flexible water repellent organiser designed to fit securely into the Zarges K424 XC transit cases.

Sealed with zip fastener for secure storage of smaller parts

Crosswise dividers attached via Velcro for easy adjustment

Removable with a strong sturdy carry handle for use as a tote bag

Suitable Case:


873-2446 Internal Storage for 41810 (873-2424)

873-2449 Internal Storage for 41811 (873-2427)

873-2443 Internal Storage for 41812 (873-2421)

873-2452 Internal Storage for 41813 (873-2430)

873-2455 Internal Storage for 41814 (873-2455)

873-2459 Internal Storage for 41815 (873-2459)

Removable Storage Pouch


Soft protective pocket which easily attaches and detaches to the inside of the Zarges K424 XC transit cases for the quick accessing and the storage of small parts, documents or delicate instruments such as tablet PCs.

Nylon construction

Velcro for a secure close

Pouch Sizes:


873-2461 - Small Storage Pocket/ Pouch - 260 x 150 x 40mm

873-2468 - Large Storage Pocket/ Pouch - 420 x 260 x 40mm

Transit Case Wheels


Large 125mm smooth running wheels ideal for uneven surfaces or long distance transport.

50mm ground clearance

Solid non marking rubber tyres with plastic rims

High quality ball bearings and plug in axles

Easy to fit to any K424 XC case quickly and without tools

Self adhesive storage bag manufactured from tough hard wearing Nylon

관련된 링크들