TDK N87 ETD 29/16/10 Transformer Ferrite Core, 124 nH, For Use With SMPS transformers, Power TransFormers

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
170-1553
제조사 부품 번호:
B66358G1000X187
제조업체:
EPCOS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EPCOS

Product Type

Transformer Ferrite Core

Core Size

ETD 29/16/10

For Use With

SMPS transformers, Power TransFormers

AL Rating

124nH

Material

N87

Series

B66358

Standards/Approvals

IEC 61185

Length

30.6mm

Width

9.8mm

Depth

16mm

COO (Country of Origin):
IN

EPCOS B66358 ETD 29/16/10 Ferrite Cores


B66358 series ETD 29/16/10 ferrite cores from EPCOS are manufactured to IEC 61185 standards. These ferrite cores are Ideal for switch mode power supply transformers as they provide an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available, and these ferrite cores are offered with construction from either N27, N87 or N97 ferrite material.

EPCOS Ferrite Cores


관련된 링크들