TDK N97 EQ 30/8 Transformer Ferrite Core, 4500 nH, For Use With Power TransFormers
- RS 제품 번호:
- 125-3703
- 제조사 부품 번호:
- B66506G0000X197
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩38,440.00
일시적 품절
- 2027년 5월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 70 | ₩7,688.00 | ₩38,440.00 |
| 75 - 140 | ₩7,520.00 | ₩37,600.00 |
| 145 + | ₩7,360.00 | ₩36,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-3703
- 제조사 부품 번호:
- B66506G0000X197
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | EQ 30/8 | |
| For Use With | Power TransFormers | |
| Core Type | EIQ 30 | |
| AL Rating | 4500nH | |
| Material | N97 | |
| Maximum Operating Temperature | 100°C | |
| Series | B66506 | |
| Width | 20mm | |
| Standards/Approvals | IEC 62317-9 | |
| Depth | 8mm | |
| Length | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size EQ 30/8 | ||
For Use With Power TransFormers | ||
Core Type EIQ 30 | ||
AL Rating 4500nH | ||
Material N97 | ||
Maximum Operating Temperature 100°C | ||
Series B66506 | ||
Width 20mm | ||
Standards/Approvals IEC 62317-9 | ||
Depth 8mm | ||
Length 30mm | ||
- COO (Country of Origin):
- CZ
EPCOS B66506 EQ 30/8 Transformer Ferrite Cores
EQ cores from EPCOS are designed for power applications and can be integrated into PCBs. These ferrite cores are low profile and feature low losses and high saturation. These transformer ferrite cores have a centre post and the shape enables greater design capabilities to be developed for individual solutions.
B66506 series EQ 30/6 transformer ferrite cores are ungapped and constructed from either N49, N87, N92 or N97 ferrite materials with an optimised cross section. The core and winding ensures that they are low profile and have a small footprint. These transformer ferrite cores feature less EMI, a minimised winding length and conform to IEC 62317-9.
EPCOS Ferrite Cores
관련된 링크들
- TDK N97 EQ 30/8 Transformer Ferrite Core, 4500 nH, For Use With Power TransFormers
- TDK N97 EQ 13/3 Transformer Ferrite Core, 1700 nH, For Use With Power TransFormers
- TDK N97 PQ Transformer Ferrite Core, 4500 nH, For Use With Power TransFormers
- TDK N97 ETD 59/31/22 Transformer Ferrite Core, 5500 nH, For Use With SMPS transformers, Power TransFormers
- TDK N97 ETD 54/28/19 Transformer Ferrite Core, 4600 nH, For Use With Power TransFormers, SMPS transformers
- TDK N97 ETD 39/20/13 Transformer Ferrite Core, 2800 nH, For Use With Power TransFormers, SMPS transformers
- TDK N97 EFD 25/13/9 Transformer Ferrite Core, 2100 nH, For Use With Flat TransFormers, Power TransFormers, DC/DC
- TDK N97 ELP 32/6/20 Transformer Ferrite Core, 5700 nH, For Use With Power TransFormers