- RS 제품 번호:
- 125-3654
- 제조사 부품 번호:
- B66317G0000X187
- 제조업체:
- EPCOS
180 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(20개가 1팩안에)
₩850.376
수량 | 한팩당 | 한팩당* |
20 - 220 | ₩850.376 | ₩17,007.514 |
240 - 440 | ₩831.402 | ₩16,634.936 |
460 + | ₩814.153 | ₩16,276.156 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 125-3654
- 제조사 부품 번호:
- B66317G0000X187
- 제조업체:
- EPCOS
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
EPCOS B66317 E25/13/7 Ferrite Cores
EPCOS B66317 E25/13/7 ferrite cores have a rectangular centre leg with compact mounting dimensions and wide openings on each side. Suitable for power applications in the frequency range up to 100 KHz. The materials used in the cores N27, N87 feature a high saturation flux density and low-power loss. To IEC 61246.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
사양
속성 | 값 |
---|---|
Core Size | E 25/13/7 |
For Use With | Power Transformers |
Dimensions | 25 x 7.5 x 12.8mm |
AL Rating | 1850nH |
Material | N87 |
Depth | 12.8mm |
Length | 25mm |
Width | 7.5mm |
Standards Met | IEC 61246 |