TDK N97 ER 11/5 Transformer Ferrite Core, 1200 nH, For Use With Power TransFormers
- RS 제품 번호:
- 125-3335
- 제조사 부품 번호:
- B65525J0000R097
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 125-3335
- 제조사 부품 번호:
- B65525J0000R097
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | ER 11/5 | |
| For Use With | Power TransFormers | |
| AL Rating | 1200nH | |
| Material | N97 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Depth | 6mm | |
| Width | 5mm | |
| Length | 11mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size ER 11/5 | ||
For Use With Power TransFormers | ||
AL Rating 1200nH | ||
Material N97 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Depth 6mm | ||
Width 5mm | ||
Length 11mm | ||
- COO (Country of Origin):
- CZ
EPCOS B65525 ER11/5 Ferrite Cores
EPCOS B65523 ER9 5/5 Ferrite cores with a round centre leg offer the advantage of easy winding, particularly when thick winding wires are used. The ferrite cores have Compact mounting dimensions and wide openings on each side. Suitable for transformers featuring high inductance and low overall height. To IEC 62317-9.
EPCOS Ferrite Cores
관련된 링크들
- TDK N97 ER 11/5 Transformer Ferrite Core, 1200 nH, For Use With Power TransFormers
- TDK N97 PQ Transformer Ferrite Core, 5000 nH, For Use With Power TransFormers
- TDK N97 PQ Transformer Ferrite Core, 4700 nH, For Use With Power TransFormers
- TDK N97 PQ Transformer Ferrite Core, 4500 nH, For Use With Power TransFormers
- TDK N97 RM 8 Transformer Ferrite Core, 3300 nH, For Use With Power TransFormers
- TDK N97 RM 10 Transformer Ferrite Core, 4200 nH, For Use With Power TransFormers
- TDK N97 RM 7 Transformer Ferrite Core, 2700 nH, For Use With Power TransFormers
- TDK N97 RM 12 Transformer Ferrite Core, 5300 nH, For Use With Power TransFormers