RS PRO Weighted Blue 900 mm PVC Traffic & Safety Cone

대량 구매 할인 받기

5개 더 담고 ₩90,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩101,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩101,980.00-
5 +₩83,940.00₩90,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-1792
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Traffic & Safety Cone

Height

900mm

Colour

Blue

Material

PVC

Weighted

Yes

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Heavy Duty Traffic Cone


RS PRO safety traffic cones are made from PVC and comes complete with a loaded anti-skid rubber base. The cone is blue with white reflective stripes and a black base. The reflective stripes ensure that the traffic cone is visible against the blue background.

RS PRO have a range of traffic cones and safety cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements.

Features and Benefits


  • Traffic Safety cone

  • Made from PVC with an anti-skid loaded rubber base - strong and durable

  • 2 Reflective white stripes on the cone

  • With 9 stickers (8 pictograms and 1 text sicker) as an option

  • Blue to ensure it is highly visible

  • Black base on the cone

  • Height 900 mm

  • Width 360 mm

  • Length 360 mm

  • Weight 4.6 kg

  • Applications


    Traffic cones are a cost-effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments including:

    Commercial

    Industrial

    Safety

    Traffic

    Restricted areas

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들