RS PRO Self-Regulating Trace Heating Kit, 110V ac, 10 W, 80 °C, 20 m

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 reel of 20 metres)*

₩537,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
절감
1 - 4₩537,860.00₩26,892.00-
5 +₩442,660.00₩22,132.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
703-3136
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Cable Type

Self-Regulating

Product Type

Trace Heating Kit

Self Regulating

Yes

Voltage

110V ac

Maximum Operating Temperature

80°C

Power Per Metre

10W

Length

20m

Sheath Material

Polyolefin

Standards/Approvals

BS EN 62395

Hazardous Area Certification

Non-Hazardous Area

제외

COO (Country of Origin):
GB

RS PRO 10 W/m Trace Heating Kit Self Regulating, 110 V, 20 m


Use this trace heating kit from RS PRO to insulate your cables from temperature fluctuations. The heating tape in this kit installs onto the cable to self-regulate the temperature, which stops frost from developing in the cold and keeps excessive heat from warping its material.

The tape is 20 metres long so you can fully insulate the length of the trace heating cable. The end seals attach to the front and back of the cable to keep the connection extra secure from cold seeping through gaps. Polyolefin sheath material keeps the cable resistant to abrasion, mildew and chemical contamination.

The kit also comes with fixing tape to fasten the heating tape tightly to the cable, so the fittings won't come loose. Three warning labels will stick to the pipe to make workers aware of the live electrical current inside.

Features and Benefits


  • Self-regulating cable type

  • Length of 20 m

  • Maximum operating temperature (un-energised) of +80°C

  • Output per metre of 10 W

  • Polyolefin sheath material

  • BS EN 62395 standards met

  • 관련된 링크들