Microchip AT42QT2120-SU Capacitive Touch Controller IC I2C, 20-Pin SOIC
- RS 제품 번호:
- 236-8828
- 제조사 부품 번호:
- AT42QT2120-SU
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩640.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩15,240.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩3,048.00 | ₩15,240.00 | - |
| 10 - 20 | ₩2,984.00 | ₩14,920.00 | ₩640.00 |
| 25 - 105 | ₩2,928.00 | ₩14,640.00 | ₩3,000.00 |
| 110 + | ₩2,868.00 | ₩14,340.00 | ₩19,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8828
- 제조사 부품 번호:
- AT42QT2120-SU
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Touch Controller IC | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.65mm | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Series | AT42QT2120 | |
| Width | 2.65mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Touch Controller IC | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 10.65mm | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
Series AT42QT2120 | ||
Width 2.65mm | ||
Automotive Standard No | ||
The Microchip's capacitive touch controller is with 12 configurable Microchip QTouchADC buttons, sliders and wheels. The QTouchADC sensing algorithm self capacitance enables the user to achieve longer-range proximity sensing. This capability makes the device ideal for any typical of proximity-sensing application, including wake-up, thermostat, TV controls, wireless mouse, etc. This reduces the total power consumption of your device and results in a more intuitive and differentiated user interface. The button sensors can be constructed in a variety of shapes and sizes. The device includes all the necessary signal processing functions required to provide stable sensing under a wide variety of changing conditions and frequencies conducted immunity certified to EN61000-4-6 Level 2B.
Input channels 12
Interface I2C
maximum number of keys 12
Measurement principle E-field
Other features signal guard/driven shield
Proximity detection
Slider yes
Temperature range 0°C to 70°C
관련된 링크들
- Microchip AT42QT2120-SU Capacitive Touch Controller IC I2C, 20-Pin SOIC
- Microchip AT42QT1010-MAHR Capacitive Touch Controller IC, 14 bit Digital Output Touch Screen Controller, 8-Pin UDFN
- Microchip AT42QT2120-XU Spread-Spectrum Charge-Transfer Touch Screen Controller Serial-I2C Touch Screen Controller,
- Microchip AT42QT1012-TSHR Capacitive Capacitive Touch Sensor, 14 bit Digital, 6-Pin SOT-23-6
- Microchip AT42QT1070-SSUR Spread-Spectrum Charge-Transfer Touch Screen Controller Serial-I2C Touch Screen Controller,
- Microchip AT42QT1010-TSHR Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output Touch Screen
- Microchip MTCH2120-V/REB Capacitive Touch Screen Controller, 10 bit I2C, 20-Pin VQFN
- Microchip MTCH2120T-V/SS Capacitive Touch Screen Sensor I2C Controller, 20-Pin SSOP