Microchip ATMXT1664T3-CCUR035 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 136-Pin UFBGA
- RS 제품 번호:
- 603-134
- 제조사 부품 번호:
- ATMXT1664T3-CCUR035
- 제조업체:
- Microchip
Subtotal (1 reel of 5000 units)*
₩83,140,000.00
일시적 품절
- 2027년 4월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 5000 + | ₩16,628.00 | ₩83,139,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 603-134
- 제조사 부품 번호:
- ATMXT1664T3-CCUR035
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Touch Screen Sensor | |
| Sub Type | Capacitive Touch Controller | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | UFBGA | |
| Pin Count | 136 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | maXTouch | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Length | 9.1mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Touch Screen Sensor | ||
Sub Type Capacitive Touch Controller | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type UFBGA | ||
Pin Count 136 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series maXTouch | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Length 9.1mm | ||
Automotive Standard No | ||
The Microchip Touchscreen controller is aimed at display sizes up to 15.6 inch used in Industrial designs. It enables dynamic touch classification, a feature that automatically and intelligently switches between self-capacitance and mutual-capacitance sensing to provide users a seamless transition between a finger touch and glove touch.
Communication via I2C and HID I2C for Windows interfaces
Adaptive Sensing
Supports thick glove touch
Support thick lenses
Superior moisture performance
관련된 링크들
- Microchip ATMXT1664T3-CCU035 Capacitive Touch Screen Sensor, 15.6 in I2C Capacitive Touch Controller, 136-Pin UFBGA
- Microchip ATMXT1664T3-C2UR035 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT1664T3-C2U035 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT640UD-CCUR001 Capacitive Touch Screen Sensor SPI, I2C Capacitive Touch Controller, 88-Pin UFBGA
- Microchip ATMXT640UD-CCUR002 Capacitive Touch Screen Sensor I2C, SPI Capacitive Touch Controller, 88-Pin UFBGA
- Microchip ATMXT1664TD-C2UEN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT1664TD-C2UREN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT448UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C, SPI Capacitive Touch Controller, 88-Pin UFBGA