Microchip ATMXT112UD-MAUHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN

Subtotal (1 tray of 490 units)*

₩2,961,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 7월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tray*
490 +₩6,044.00₩2,961,854.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
603-094
제조사 부품 번호:
ATMXT112UD-MAUHA1
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Touch Screen Sensor

Sub Type

Capacitive Touch Controller

Interface Type

I2C

Sensing Technology

Capacitive

Mount Type

Surface

Package Type

XQFN

Pin Count

56

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

6.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

400μm

Length

6mm

Width

6mm

Standards/Approvals

UL/IEC 60730 Class B

Series

maXTouch

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Touchscreen controller is IEC/UL 60730 Class B certified and offers unique safety-related features that enable system shut off through an intuitive soft button on a touchscreen, removing the requirement for an external safety certified stop or cancel button and associated microcontroller (MCU). This IC allows an appliance to detect touchscreen related failures and shut down the appliance automatically through a variety of self-test capabilities.

Adaptive Sensing

Communication via I2C interface

Supports up to 10 concurrent touches in real time with touch area reporting

Superior moisture performance

High voltage option via internal voltage pump to increase signal to noise ratio

관련된 링크들