Subtotal (1 unit)*
₩46,180.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩46,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 910-3158
- 제조사 부품 번호:
- 89TX.27SLS
- 제조업체:
- Facom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Facom | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Shape | T | |
| Short or Long Arm | Short, Long | |
| Material | Metal | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 6787, SAE AS954G, ISO 6787, DIN 3117, ASME B107.100, NF ISO 691, ISO 7738, E74-306, ISO 1711-1, DIN ISO 1711-1, DIN 3110, ISO 3318, DIN ISO 691, NF ISO 7738, NF ISO 10102, DIN 3113, ISO 691 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Facom | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Shape T | ||
Short or Long Arm Short, Long | ||
Material Metal | ||
Finish Chrome | ||
Standards/Approvals NF ISO 1711-1, NF ISO 6787, SAE AS954G, ISO 6787, DIN 3117, ASME B107.100, NF ISO 691, ISO 7738, E74-306, ISO 1711-1, DIN ISO 1711-1, DIN 3110, ISO 3318, DIN ISO 691, NF ISO 7738, NF ISO 10102, DIN 3113, ISO 691 | ||
제외
- COO (Country of Origin):
- FR
Facom SLS Height Safe T Handle Star Keys
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom T handle torx keys have a standard blade made from strong and wear resistant silicon steel. The ergonomic handle was design to give you higher torque transmission while maintaining comfort. Your safety is guaranteed with the heat treatment employed by Facom. If the tool is overloaded, it bends rather than splintering.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Ergonomic T handle for efficient use of the two ends of the key
• Silicon steel
• Ergonomic handle for efficient use of the two ends of the key
• Chromed shot-blasted finish
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
관련된 링크들
- Facom 1-Piece Torx Key, T Shape, Short, Long Arm
- Facom 1-Piece Torx Key, T Shape, Long, Short Arm
- Facom 9-Piece Torx Key Set, L Shape, Short, Long Arm
- Wera Torx Key, L Shape, Short, Long Arm
- Wera 1-Piece Torx Key, L Shape, Short, Long Arm
- RS PRO 1-Piece Torx Key, T Shape, Short, Long Arm
- RS PRO 1-Piece Torx Key, T Shape, Long, Short Arm
- SAM 1-Piece Torx Key, L Shape, Long, Short Arm