Wera 1-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

₩25,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩25,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-5681
제조사 부품 번호:
05060281001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Number of Pieces

1

Product Type

Torx Key

Set Contents

Tx9

Shape

L

Short or Long Arm

Long

Material

Stainless Steel

Overall Length

101mm

Overall Width

16mm

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

3967 SXL HF TORX L-key Multicolor with holding function, long, stainless, TX 9 x 101 mm


The Wera High quality stainless steel L-key for internal TORX screws. Very corrosion-resistant due to ice-hardened stainless steel material of the L-key, avoiding the transmission of extraneous rust in stainless steel screw connections. With holding function on the long arm The clamping force resulting from the surface pressure between the output tip and the screw profile holds the screws securely on the tool. With extra long arm for working in a low position. The grip-friendly hose jacket facilitates screw driving even at low temperatures. "take it easy" tool finder with color coding by size.

The holding function on the long arm keeps screws securely on the tool

Extremely high corrosion protection thanks to ice-hardened stainless steel design

Handle-friendly hose jacket with tool finder "take it easy" Color coding according to size

Application:


TORX® socket screws Design Stainless steel, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications

관련된 링크들