Gedore DREMOMETER AM Click Torque Wrench, 6 → 30 Nm, 1/4 in Drive, Square Drive, 268mm Overall
- RS 제품 번호:
- 772-4330
- 제조사 부품 번호:
- 8554-01
- 제조업체:
- Gedore
Subtotal (1 unit)*
₩801,260.00
일시적 품절
- 2026년 12월 14일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩801,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 772-4330
- 제조사 부품 번호:
- 8554-01
- 제조업체:
- Gedore
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gedore | |
| Product Type | Click Torque Wrench | |
| Sub Type | Dremometer Am-F | |
| Torque Range | 6 → 30 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | DREMOMETER AM | |
| Overall Length | 268mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN ISO 6789:2003 Type II Class A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gedore | ||
Product Type Click Torque Wrench | ||
Sub Type Dremometer Am-F | ||
Torque Range 6 → 30 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number DREMOMETER AM | ||
Overall Length 268mm | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Material Aluminium | ||
Standards/Approvals DIN EN ISO 6789:2003 Type II Class A | ||
제외
- COO (Country of Origin):
- DE
GEDORE Torque Wrench, Dual Scale, Calibration Certificate - DREMOMETER Series - 8554-01
Looking for a precise way to secure your industrial fasteners? Take a turn with this 1/4-inch drive torque wrench from GEDORE. By placing its pivot end on your nut or bolt, you can tighten it up to a preset Value between 6 and 30Nm. This prevents damage to your parts caused by over or under-tightening. Don't worry about losing the adjusting key, as it lives in the handle itself.
• Aluminium alloy construction for resistance to corrosion and wear
• Dual scale shows Nm as well as lbf/in and lbf/ft, so it's a versatile piece of kit
Applications
• Construction sites
• Workshops
• Home repairs and maintenance
• Automotive repair
How accurate is this torque wrench?
This torque wrench has an accuracy of ±3% of the adjusted scale value, so it's the Ideal choice for precision fastening.
관련된 링크들
- Gedore Click Torque Wrench, 250 → 850 Nm, 22 mm Drive, Square Drive, 1.341m Overall
- Gedore Click Torque Wrench, 80 → 400 Nm, 16 mm Drive, Square Drive, 677.5mm Overall
- Gedore Click Torque Wrench, 80 → 400 Nm, 20 mm Drive, Square Drive, 715.5mm Overall
- Gedore Click Torque Wrench, 155 → 760 Nm, 3/4 in Drive, Square Drive, 812mm Overall
- Gedore Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 551mm Overall
- Gedore Click Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Square Drive, 224mm Overall
- Gedore Click Torque Wrench, 25 → 120 Nm, 1/2 in Drive, Square Drive, 462mm Overall
- Gedore Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 514.5mm Overall