SAM DYSM-200-2 Torque Wrench, 20 → 200 Nm, 1/2 in Drive, Round Drive, 445mm Overall

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
282-9812
제조사 부품 번호:
DYSM-200-2
제조업체:
SAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SAM

Sub Type

Kasten Dynastop 20 Nm-200 Nm Runde Bit

Product Type

Torque Wrench

Torque Range

20 → 200 Nm

Drive Shape

Round

Drive Size

1/2in

Model Number

DYSM-200-2

Overall Length

445mm

Accuracy

±6 %

Material

Steel

Standards/Approvals

NF ISO 3315, NF ISO 6789-1

Insert Size

19 mm

제외

COO (Country of Origin):
FR
The SAM Torque Wrench has been specially designed for heavy duty mechanical, worksite and maintenance operations. It consist of an ergonomic handle that withstands hydrocarbons, solvents, brake fluid and paraffin. Quick setting by means of the cursor.

Manual wrench resetting by means of the knob

Robust and easy to use wrench

Mechanical click type torque wrench

관련된 링크들