SAM Mechanical Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Round Drive, 562mm Overall
- RS 제품 번호:
- 266-6988
- 제조사 부품 번호:
- DYTF-350-1
- 제조업체:
- SAM
Subtotal (1 unit)*
₩797,460.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩797,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-6988
- 제조사 부품 번호:
- DYTF-350-1
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 70 → 350 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/2in | |
| Overall Length | 562mm | |
| Accuracy | 3 % | |
| Scale Graduations | 1Nm | |
| Material | Steel | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 70 → 350 Nm | ||
Drive Shape Round | ||
Drive Size 1/2in | ||
Overall Length 562mm | ||
Accuracy 3 % | ||
Scale Graduations 1Nm | ||
Material Steel | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315 | ||
제외
- COO (Country of Origin):
- FR
The Vallorbe torque wrench is provided with interchangeable round end. It has reduced immobilisation due to its high-strength ratchets. It can be easily read even in full sunlight due to the long-life black marking on the Vernier. It is versatile, precise wrench for performing multiple interventions without having to change tool. It is provided with efficient and comfortable grip for the operator which reduce risks of musculoskeletal disorders. It has mark on the handle for perfect positioning of the contact point ensuring precise tightening.
Limited calibration errors
Ergonomic grip
Supplied with a three point calibration
관련된 링크들
- SAM DYTF-200-1 Mechanical Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Round Drive
- SAM Mechanical Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Round Drive, 455mm Overall
- SAM Mechanical Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Round Drive, 360mm Overall
- SAM Mechanical Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Round Drive, 198mm Overall
- SAM Mechanical Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Round Drive, 225mm Overall
- SAM DYTF Click Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Round Drive, 590mm Overall
- SAM Mechanical Torque Wrench, 120 → 600 Nm, 3/4 in Drive, Round Drive
- SAM Mechanical Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Round Drive