Wera Safe-Torque A 1 Set 1 Click Torque Wrench Set, 2 → 12 Nm, 1/4 in Drive, Square Drive
- RS 제품 번호:
- 263-3845
- Distrelec 제품 번호:
- 303-69-375
- 제조사 부품 번호:
- 05075830001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩1,097,000.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,097,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-3845
- Distrelec 제품 번호:
- 303-69-375
- 제조사 부품 번호:
- 05075830001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Sub Type | Safe-Torque a 1 Set 1 | |
| Product Type | Click Torque Wrench Set | |
| Torque Range | 2 → 12 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | Safe-Torque A 1 Set 1 | |
| Scale Graduations | 12Nm | |
| Standards/Approvals | DIN 3122 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Sub Type Safe-Torque a 1 Set 1 | ||
Product Type Click Torque Wrench Set | ||
Torque Range 2 → 12 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number Safe-Torque A 1 Set 1 | ||
Scale Graduations 12Nm | ||
Standards/Approvals DIN 3122 | ||
제외
- COO (Country of Origin):
- CZ
The Wera torque wrenches provides a slide over mechanism with the set torque has been reached, the tool cannot be overtightened, so that excessive torque cannot be applied. It consist of a setting range of 2 to 12 Nm for controlled clockwise and counter clockwise torque operation as well as an easy setting and saving of the default Value having the audible and tactile clicks on reaching the scale Values which facilitate the safe setting of the desired torque Value.
Easy torque setting
Square head drive with socket locking
관련된 링크들
- Wera Safe-Torque A 1 Imperial Set 1 Click Torque Wrench Set, 2 → 12 Nm, 1/4 in Drive, Square Drive
- Wera Safe-Torque A 2 Set 1 Click Torque Wrench Set, 2 → 12 Nm, 1/4 in Drive, Hex Drive, 275mm Overall
- Wera Click-Torque C 3 Set 1 Click Torque Wrench Set, 40 → 200 Nm, 1/2 in Drive, Square Drive, 545mm Overall
- Wera Click-Torque C 3 Set 2 Click Torque Wrench Set, 40 → 200 Nm, 1/2 in Drive, Hex Drive, 545mm Overall
- Wera Click-Torque A 6 Set 1 Click Torque Wrench Set, 2.5 → 25 Nm, 1/4 in Drive, Hex Drive, 335mm Overall
- Wera Bicycle Set Torque 1 Click Torque Wrench Set, 2.5 → 25 Nm, 1/4 in Drive, Hex Drive, 335mm Overall
- Wera Safe-Torque A 1 Click Torque Wrench, 2 → 12 Nm, 1/4 in Drive, Square Drive, 290mm Overall
- Wera Safe-Torque A 2 Click Torque Wrench, 2 → 12 Nm, 1/4 in Drive, Hex Drive, 290mm Overall